Part Details for JLM-2-41031-150-V by Sensata Circuit Breakers
Overview of JLM-2-41031-150-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7066RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#WTRPBF | Analog Devices | 150V dual symmetric Gate Drive |
Price & Stock for JLM-2-41031-150-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JLM-2-41031-150-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$619.1267 | Buy Now |
DISTI #
APXJLM-2-41031-150-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.3800 / $726.6100 | Buy Now |
DISTI #
000000000005659376
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$342.0500 / $934.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$496.3800 / $726.6100 | Buy Now |