Part Details for JLM-2-41031-200-V by Airpax
Overview of JLM-2-41031-200-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADHV4702-1BCPZ | Analog Devices | 200V Precision Amplifier | |
ADHV4702-1BCPZ-R7 | Analog Devices | 200V Precision Amplifier | |
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Price & Stock for JLM-2-41031-200-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3349
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax JLM-2-41031-200-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,145.2400 / $1,398.2900 | Buy Now |