Part Details for JLS91439FK by TE Connectivity
Overview of JLS91439FK by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLS91439FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1437566-7
|
Avnet Americas | Switch Push Button N.C. SPST Round Plunger 1A 25VDC Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1437566-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 15360 |
|
$0.9702 / $3.5280 | Buy Now | |
DISTI #
000000000000087064
|
Sager | Pushbutton Switches JLS91439FK=JLS KINKED W/GRAY | 0 |
|
Buy Now |
Part Details for JLS91439FK
JLS91439FK CAD Models
JLS91439FK Part Data Attributes
|
JLS91439FK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JLS91439FK
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 25VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 7.2 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@25VDC | |
Contact Voltage(DC)-Max | 25 V | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |