-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S746208951213
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Not Compliant | 21 |
|
$74.9455 / $75.7045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/05553BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/05553BEA
Texas Instruments
Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.018 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for JM38510/05553BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05553BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BMN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | JM38510/05553BEA vs CD4050BMN |
CD4050BCN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | JM38510/05553BEA vs CD4050BCN |
HEC4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | JM38510/05553BEA vs HEC4050BDB |
HEF4050BPB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | NXP Semiconductors | JM38510/05553BEA vs HEF4050BPB |
GD4050BJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | JM38510/05553BEA vs GD4050BJ |
CD4050BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/05553BEA vs CD4050BMJ |
HEF4050BP | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | JM38510/05553BEA vs HEF4050BP |
HEF4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | JM38510/05553BEA vs HEF4050BDB |
HEF4050BP,652 | HEF4050B - Hex non-inverting buffers DIP 16-Pin | NXP Semiconductors | JM38510/05553BEA vs HEF4050BP,652 |
GD4050B | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, | Goldstar Electron Co Ltd | JM38510/05553BEA vs GD4050B |