Part Details for JM38510/10201BIA by National Semiconductor Corporation
Overview of JM38510/10201BIA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/10201BIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 10 Pin, Ceramic, CAN | 63 |
|
$48.0000 / $60.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 10 Pin, Ceramic, CAN | 63 |
|
$48.0000 / $60.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 10 Pin, Ceramic, CAN | 6 |
|
$39.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2 TO +37V, Bi-Polar, 10 Pin, Ceramic, CAN | 2 |
|
$19.5000 | Buy Now |
Part Details for JM38510/10201BIA
JM38510/10201BIA CAD Models
JM38510/10201BIA Part Data Attributes
|
JM38510/10201BIA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10201BIA
National Semiconductor Corporation
Adjustable Positive Standard Regulator, BIPolar, MBCY10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-5, 10 PIN | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-W10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/10201BIA
This table gives cross-reference parts and alternative options found for JM38510/10201BIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10201BIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL723BIA | 1-OUTPUT THREE TERM VOLTAGE REFERENCE | Texas Instruments | JM38510/10201BIA vs JL723BIA |
M38510/10201BCX | ADJUSTABLE POSITIVE REGULATOR | Texas Instruments | JM38510/10201BIA vs M38510/10201BCX |
JM38510/10201BCA | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10201BIA vs JM38510/10201BCA |