Part Details for JM38510/10201SCA by National Semiconductor Corporation
Overview of JM38510/10201SCA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/10201SCA
JM38510/10201SCA CAD Models
JM38510/10201SCA Part Data Attributes:
|
JM38510/10201SCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10201SCA
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3 V, CDIP14, CERDIP-14, Voltage Reference
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/10201SCA
This table gives cross-reference parts and alternative options found for JM38510/10201SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10201SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM723M-(T4) | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | JM38510/10201SCA vs NJM723M-(T4) |
SG723J-JAN | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14 | Microchip Technology Inc | JM38510/10201SCA vs SG723J-JAN |
VRE410AS | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | Apex Microtechnology Inc | JM38510/10201SCA vs VRE410AS |
VRE105M | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | Thaler Corp | JM38510/10201SCA vs VRE105M |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | JM38510/10201SCA vs VRE410JS |
UA723CJ | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP | Texas Instruments | JM38510/10201SCA vs UA723CJ |
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | JM38510/10201SCA vs LM723J/883B |
LM723J/883 | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10201SCA vs LM723J/883 |
JM38510/10201SIA | Space-grade, 9.5-V to 40-V, 150-mA adjustable output linear regulator 10-TO-100 -55 to 125 | Texas Instruments | JM38510/10201SCA vs JM38510/10201SIA |
LM723CMX | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Texas Instruments | JM38510/10201SCA vs LM723CMX |