Part Details for JM38510/10701BYA by National Semiconductor Corporation
Overview of JM38510/10701BYA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/10701BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 1 |
|
$129.8760 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for JM38510/10701BYA
JM38510/10701BYA CAD Models
JM38510/10701BYA Part Data Attributes
|
JM38510/10701BYA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10701BYA
National Semiconductor Corporation
Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for JM38510/10701BYA
This table gives cross-reference parts and alternative options found for JM38510/10701BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10701BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM109K/883B | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JM38510/10701BYA vs LM109K/883B |
LM109KSTEEL/883B | 5V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | JM38510/10701BYA vs LM109KSTEEL/883B |
M38510/10701BYX | IC VREG 5 V FIXED POSITIVE REGULATOR, BFM2, FM-2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10701BYA vs M38510/10701BYX |
LM109K/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10701BYA vs LM109K/883B |
LM109K | Fixed Positive Standard Regulator, 5.05V, BIPolar, MBFM2 | National Semiconductor Corporation | JM38510/10701BYA vs LM109K |
LM309KSTEEL | 5.05V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JM38510/10701BYA vs LM309KSTEEL |
LM109K/883 | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10701BYA vs LM109K/883 |
LM109KSTEEL/883B | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10701BYA vs LM109KSTEEL/883B |
SG109K | Fixed Positive Standard Regulator, 5.05VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | JM38510/10701BYA vs SG109K |
JL109BYA | 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JM38510/10701BYA vs JL109BYA |