There are no models available for this part yet.
Overview of JM38510/10703BXA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/10703BXA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 4 |
|
$50.0000 | Buy Now |
CAD Models for JM38510/10703BXA by National Semiconductor Corporation
Part Data Attributes for JM38510/10703BXA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-39, 2 PIN
|
Reach Compliance Code
|
unknown
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
15 V
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for JM38510/10703BXA
This table gives cross-reference parts and alternative options found for JM38510/10703BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10703BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10703BXX | Fixed Positive Standard Regulator, MBCY3 | Microchip Technology Inc | JM38510/10703BXA vs M38510/10703BXX |
M38510/10703SXA | FIXED POSITIVE REGULATOR, MBCY3 | Texas Instruments | JM38510/10703BXA vs M38510/10703SXA |
LM140MAH-12 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10703BXA vs LM140MAH-12 |
LM78M12AHR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10703BXA vs LM78M12AHR1 |
SG7812T-883B | Fixed Positive Standard Regulator, 12V, BIPolar, MBCY3 | Microchip Technology Inc | JM38510/10703BXA vs SG7812T-883B |
JM38510/10703SXA | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10703BXA vs JM38510/10703SXA |
5962-8777601XX | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | JM38510/10703BXA vs 5962-8777601XX |
IP78M12AH-BSS2 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | JM38510/10703BXA vs IP78M12AH-BSS2 |
LM78M12AHR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10703BXA vs LM78M12AHR1 |
JM38510/10703SXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | JM38510/10703BXA vs JM38510/10703SXA |