Part Details for JM38510/10706SYA by Texas Instruments
Overview of JM38510/10706SYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/10706SYA
JM38510/10706SYA CAD Models
JM38510/10706SYA Part Data Attributes
|
JM38510/10706SYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10706SYA
Texas Instruments
5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 |
Alternate Parts for JM38510/10706SYA
This table gives cross-reference parts and alternative options found for JM38510/10706SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10706SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JM38510/10706SYA vs M38510/10706BYX |
M38510/10706SYX | IC VREG FIXED POSITIVE REGULATOR, MBFM2, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | JM38510/10706SYA vs M38510/10706SYX |
M38510/10706BYA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | Microsemi Corporation | JM38510/10706SYA vs M38510/10706BYA |
M38510/10706BYX | Fixed Positive Standard Regulator, MBFM2, | Microsemi Corporation | JM38510/10706SYA vs M38510/10706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, | Linfinity Microelectronics | JM38510/10706SYA vs M38510/10706BYA |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corporation | JM38510/10706SYA vs M38510/10706BYA |
5962-3810706BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JM38510/10706SYA vs 5962-3810706BYX |
M38510/10706BYA | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | JM38510/10706SYA vs M38510/10706BYA |