Part Details for JM38510/13501BGA by Fairchild Semiconductor Corporation
Overview of JM38510/13501BGA by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/13501BGA
JM38510/13501BGA CAD Models
JM38510/13501BGA Part Data Attributes
|
JM38510/13501BGA
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/13501BGA
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 |
Alternate Parts for JM38510/13501BGA
This table gives cross-reference parts and alternative options found for JM38510/13501BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/13501BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853702GA | OP-AMP, 60uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Analog Devices Inc | JM38510/13501BGA vs 5962-8853702GA |
JM38510/13501BGC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Analog Devices Inc | JM38510/13501BGA vs JM38510/13501BGC |
M38510/13503SGX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | Linear Technology | JM38510/13501BGA vs M38510/13503SGX |
M38510/13503BGX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, Operational Amplifier | Linear Technology | JM38510/13501BGA vs M38510/13503BGX |
M38510/13503BGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | JM38510/13501BGA vs M38510/13503BGA |
JM38510/13503SGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/13501BGA vs JM38510/13503SGA |
JM38510/13501BGC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | JM38510/13501BGA vs JM38510/13501BGC |
5962-8853702GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | JM38510/13501BGA vs 5962-8853702GA |
M38510/13503SGA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/13501BGA vs M38510/13503SGA |
M38510/13501SGX | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/13501BGA vs M38510/13501SGX |