Part Details for JM38510/15503BCA by NXP Semiconductors
Overview of JM38510/15503BCA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JM38510/15503BCA
JM38510/15503BCA CAD Models
JM38510/15503BCA Part Data Attributes
|
JM38510/15503BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/15503BCA
NXP Semiconductors
IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/15503BCA
This table gives cross-reference parts and alternative options found for JM38510/15503BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/15503BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/15503BCC | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | JM38510/15503BCA vs JM38510/15503BCC |
JM38510/15503BCA | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | JM38510/15503BCA vs JM38510/15503BCA |
JM38510/15503BCB | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Philips Semiconductors | JM38510/15503BCA vs JM38510/15503BCB |
JM38510/15503BCB | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | JM38510/15503BCA vs JM38510/15503BCB |