Part Details for JM38510/19007BEC by Vishay Siliconix
Overview of JM38510/19007BEC by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/19007BEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Ceramic, DIP | 1 |
|
$34.7882 | Buy Now |
|
ES Components | SILICONIX JM38510/19007BEC DG508A | 479 in Stock |
|
RFQ |
Part Details for JM38510/19007BEC
JM38510/19007BEC CAD Models
JM38510/19007BEC Part Data Attributes
|
JM38510/19007BEC
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/19007BEC
Vishay Siliconix
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, SIDE BRAZED, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.32 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 14.4 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/19007BEC
This table gives cross-reference parts and alternative options found for JM38510/19007BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/19007BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411DY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | JM38510/19007BEC vs DG411DY+ |
ADG411BRUZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | JM38510/19007BEC vs ADG411BRUZ-REEL7 |
ISL8391IB | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | JM38510/19007BEC vs ISL8391IB |
MAX308CSE+T | Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | JM38510/19007BEC vs MAX308CSE+T |
DG409EJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | JM38510/19007BEC vs DG409EJ |
DG413LDQ-T1-E3 | SPST, 4 Func, 1 Channel, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Vishay Intertechnologies | JM38510/19007BEC vs DG413LDQ-T1-E3 |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | JM38510/19007BEC vs DG309CJ |
MAX4522CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | JM38510/19007BEC vs MAX4522CUE |
LTC202CN | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | JM38510/19007BEC vs LTC202CN |
HS1-0549RH-Q | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Intersil Corporation | JM38510/19007BEC vs HS1-0549RH-Q |