Part Details for JM38510/30107SFA by Texas Instruments
Overview of JM38510/30107SFA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/30107SFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/30107SFA-ND
|
DigiKey | D FLIP-FLOP, LS SERIES TTL Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$150.3000 | Buy Now |
|
Quest Components | D FLIP-FLOP, LS SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, COMPLEMENTARY OUTPUT, TTL, CDFP16 | 25 |
|
$111.2453 / $125.7555 | Buy Now |
|
Rochester Electronics | 54S175 - D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16 - (NSID JD54LS175SFA) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$128.9800 / $151.7400 | Buy Now |
Part Details for JM38510/30107SFA
JM38510/30107SFA CAD Models
JM38510/30107SFA Part Data Attributes:
|
JM38510/30107SFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/30107SFA
Texas Instruments
Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 30 MHz |
Alternate Parts for JM38510/30107SFA
This table gives cross-reference parts and alternative options found for JM38510/30107SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30107SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3830107BFX | IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16, FF/Latch | NXP Semiconductors | JM38510/30107SFA vs 5962-3830107BFX |
JM38510/30107BFA | Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 | Texas Instruments | JM38510/30107SFA vs JM38510/30107BFA |
M38510/30107SFX | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | Signetics | JM38510/30107SFA vs M38510/30107SFX |
54LS399/BFAJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JM38510/30107SFA vs 54LS399/BFAJC |
JM38510/30107SFA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CDFP16 | National Semiconductor Corporation | JM38510/30107SFA vs JM38510/30107SFA |
M38510/30107BFX | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | QP Semiconductor | JM38510/30107SFA vs M38510/30107BFX |
M38510/30107BFX | LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | JM38510/30107SFA vs M38510/30107BFX |
SN54LS399W-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | JM38510/30107SFA vs SN54LS399W-10 |
M38510/30107SFA | Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 | Texas Instruments | JM38510/30107SFA vs M38510/30107SFA |
SNJ54LS399W-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | JM38510/30107SFA vs SNJ54LS399W-00 |