Part Details for JM38510/30501BCA by Motorola Semiconductor Products
Overview of JM38510/30501BCA by Motorola Semiconductor Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JM38510/30501BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 38510/30501BCA | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 38510/30501BCA | 4 |
|
$5.0500 / $6.0600 | Buy Now |
|
Quest Components | 38510/30501BCA | 26 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | 38510/30501BCA | 83 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | 38510/30501BCA | 8 |
|
$5.1022 / $6.9576 | Buy Now |
|
Quest Components | 38510/30501BCA | 14 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | 38510/30501BCA | 68 |
|
$4.6250 / $7.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for JM38510/30501BCA
JM38510/30501BCA CAD Models
JM38510/30501BCA Part Data Attributes
|
JM38510/30501BCA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30501BCA
Motorola Semiconductor Products
OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/30501BCA
This table gives cross-reference parts and alternative options found for JM38510/30501BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30501BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS32JD | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/30501BCA vs SN54LS32JD |
M38510/30501BCX | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | JM38510/30501BCA vs M38510/30501BCX |
54LS32J | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | Texas Instruments | JM38510/30501BCA vs 54LS32J |
SN74LS32N-00 | IC LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | Texas Instruments | JM38510/30501BCA vs SN74LS32N-00 |
SN54LS32J | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | JM38510/30501BCA vs SN54LS32J |
HD74LS32P-E | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | JM38510/30501BCA vs HD74LS32P-E |
GD54LS32J | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | JM38510/30501BCA vs GD54LS32J |
JM38510/30501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | JM38510/30501BCA vs JM38510/30501BCA |
M38510/30501BCB | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | JM38510/30501BCA vs M38510/30501BCB |
SN74LS32N-10 | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | JM38510/30501BCA vs SN74LS32N-10 |