Part Details for JM38510/65751BCA by Texas Instruments
Overview of JM38510/65751BCA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/65751BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 1 |
|
$22.5428 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | 10 |
|
$25.3099 / $26.6420 | Buy Now |
|
Ameya Holding Limited | 2420 |
|
RFQ | ||
|
New Advantage Corporation | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 49 |
|
$19.9500 / $21.5600 | Buy Now |
Part Details for JM38510/65751BCA
JM38510/65751BCA CAD Models
JM38510/65751BCA Part Data Attributes
|
JM38510/65751BCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/65751BCA
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/65751BCA
This table gives cross-reference parts and alternative options found for JM38510/65751BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/65751BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8974701CA | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | JM38510/65751BCA vs 5962-8974701CA |
M74HCT04F1 | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | JM38510/65751BCA vs M74HCT04F1 |
MC74HCT04AND | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/65751BCA vs MC74HCT04AND |
933668900652 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | NXP Semiconductors | JM38510/65751BCA vs 933668900652 |
GD54HC04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | JM38510/65751BCA vs GD54HC04J |
MC54HCT04AJD | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | JM38510/65751BCA vs MC54HCT04AJD |
MC74HC04AND | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/65751BCA vs MC74HC04AND |
M38510/65701SCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | JM38510/65751BCA vs M38510/65701SCX |
MM74HC04J | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | JM38510/65751BCA vs MM74HC04J |
CD74HC14E | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125 | Texas Instruments | JM38510/65751BCA vs CD74HC14E |