Part Details for JM38510/76506SSA by National Semiconductor Corporation
Overview of JM38510/76506SSA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Price & Stock for JM38510/76506SSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for JM38510/76506SSA
JM38510/76506SSA CAD Models
JM38510/76506SSA Part Data Attributes:
|
JM38510/76506SSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/76506SSA
National Semiconductor Corporation
Parallel In Parallel Out, 8-Bit, Bidirectional, True Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, FP-20 | |
Reach Compliance Code | unknown | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm |
Alternate Parts for JM38510/76506SSA
This table gives cross-reference parts and alternative options found for JM38510/76506SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/76506SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM54AC299BSA-RH | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | JM38510/76506SSA vs JM54AC299BSA-RH |
54AC299FMQB | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | JM38510/76506SSA vs 54AC299FMQB |
54AC299FM | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | JM38510/76506SSA vs 54AC299FM |
UT54ACS165-UCC | Shift Register | Cobham Semiconductor Solutions | JM38510/76506SSA vs UT54ACS165-UCC |
5962-8875401SA | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | JM38510/76506SSA vs 5962-8875401SA |
54AC299FMQB | IC AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Shift Register | National Semiconductor Corporation | JM38510/76506SSA vs 54AC299FMQB |
5962-8875401VSX | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | STMicroelectronics | JM38510/76506SSA vs 5962-8875401VSX |
5962-8875401SX | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | JM38510/76506SSA vs 5962-8875401SX |
5962-8875401VSC | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | STMicroelectronics | JM38510/76506SSA vs 5962-8875401VSC |
JM38510R76506SSA | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | JM38510/76506SSA vs JM38510R76506SSA |