There are no models available for this part yet.
Overview of JM38510/05554BEA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/05554BEA by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-JM38510/05554BEA-ND
|
DigiKey | IC BUFFER NON-INVERT 18V 16CDIP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$27.6800 | Buy Now | |
Quest Components | 38510/05554BEA | 18 |
|
$22.0326 / $23.1922 | Buy Now | ||
Quest Components | 38510/05554BEA | 11 |
|
$35.6963 / $37.5750 | Buy Now | ||
Quest Components | 38510/05554BEA | 1 |
|
$50.0000 | Buy Now | ||
Rochester Electronics | CD4050B-MIL CMOS Hex Non-Inverting Buffer/Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98 |
|
$23.7500 / $27.9500 | Buy Now |
CAD Models for JM38510/05554BEA by Harris Semiconductor
Part Data Attributes for JM38510/05554BEA by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CMOS-TTL LEVEL TRANSLATOR
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
110 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for JM38510/05554BEA
This table gives cross-reference parts and alternative options found for JM38510/05554BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/05554BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4050BMN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | JM38510/05554BEA vs CD4050BMN |
CD4050BCN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | Texas Instruments | JM38510/05554BEA vs CD4050BCN |
HEC4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | JM38510/05554BEA vs HEC4050BDB |
HEF4050BPB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | NXP Semiconductors | JM38510/05554BEA vs HEF4050BPB |
GD4050BJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | JM38510/05554BEA vs GD4050BJ |
CD4050BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | JM38510/05554BEA vs CD4050BMJ |
HEF4050BP | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | JM38510/05554BEA vs HEF4050BP |
HEF4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | JM38510/05554BEA vs HEF4050BDB |
HEF4050BP,652 | HEF4050B - Hex non-inverting buffers DIP 16-Pin | NXP Semiconductors | JM38510/05554BEA vs HEF4050BP,652 |
GD4050B | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, | Goldstar Electron Co Ltd | JM38510/05554BEA vs GD4050B |