Part Details for JM38510/12302BEA by Vishay Siliconix
Overview of JM38510/12302BEA by Vishay Siliconix
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for JM38510/12302BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 4 |
|
$22.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 19 |
|
$31.3094 / $34.7882 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Ceramic, DIP | 5 |
|
$34.7882 | Buy Now |
|
ES Components | SILICONIX JM38510/12302BEA | 13 in Stock |
|
RFQ |
Part Details for JM38510/12302BEA
JM38510/12302BEA CAD Models
JM38510/12302BEA Part Data Attributes
|
JM38510/12302BEA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
JM38510/12302BEA
Vishay Siliconix
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/12302BEA
This table gives cross-reference parts and alternative options found for JM38510/12302BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12302BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-201-7 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | JM38510/12302BEA vs HI1-201-7 |
HI1-201-7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | JM38510/12302BEA vs HI1-201-7 |
7705302EX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/12302BEA vs 7705302EX |
HI1-201-4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | JM38510/12302BEA vs HI1-201-4 |
HI1-201-4 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | JM38510/12302BEA vs HI1-201-4 |
JM38510/12302BEX | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, Multiplexer or Switch | Linear Technology | JM38510/12302BEA vs JM38510/12302BEX |
HI1-201-5 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | JM38510/12302BEA vs HI1-201-5 |
JM38510/12302BEC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | JM38510/12302BEA vs JM38510/12302BEC |
DG201ACJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | JM38510/12302BEA vs DG201ACJ |
HI1-201-5 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | JM38510/12302BEA vs HI1-201-5 |