Part Details for JM38510/23106BEA by National Semiconductor Corporation
Overview of JM38510/23106BEA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC |
Price & Stock for JM38510/23106BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/23106BEA-ND
|
DigiKey | STATIC RAM, 1K X 1, WITH 3 STATE Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$27.0200 | Buy Now |
|
Rochester Electronics | Static Ram, 1K X 1, With 3-State Outputs, 60 Ns Access Time ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$23.1900 / $27.2800 | Buy Now |