Part Details for JM38510/23801BVA by Intel Corporation
Overview of JM38510/23801BVA by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/23801BVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-JM38510/23801BVA-ND
|
DigiKey | JM38510/23801BVA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4695 In Stock |
|
$46.0500 | Buy Now |
DISTI #
JM38510/23801BVA
|
Avnet Americas | - Bulk (Alt: JM38510/23801BVA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4695 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 33 |
|
$50.3880 / $59.2800 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 20 |
|
$37.0500 / $38.5320 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 4 |
|
$55.2720 | Buy Now |
|
Quest Components | Static RAM, 4Kx1, 18 Pin, Ceramic, DIP | 1 |
|
$59.2800 | Buy Now |
|
Rochester Electronics | Standard SRAM, 4KX1, 85ns ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4695 |
|
$39.5200 / $46.4900 | Buy Now |