Part Details for JM70100-1CR by Eaton Bussmann
Overview of JM70100-1CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM70100-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7652
|
Newark | Fuse Block 700V 100A - 1 Pole |Eaton Bussmann JM70100-1CR RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.7500 / $139.5800 | Buy Now |
DISTI #
JM70100-1CR-ND
|
DigiKey | FUSE BLOCK IEC 700V 100A 1POLE Min Qty: 12 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.4225 | Buy Now |
DISTI #
71446649
|
RS | Fuse block 700V 100A - 1 pole | Bussmann by Eaton JM70100-1CR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$117.4600 | RFQ |
DISTI #
000000000005543353
|
Sager | Fuse Holder 1P 700V 100A Min Qty: 12 | 0 |
|
$93.3000 / $96.3100 | Buy Now |