Part Details for JM70100-2MW14 by Eaton Corporation
Overview of JM70100-2MW14 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM70100-2MW14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM70100-2MW14
|
Avnet Americas | Fuse Block 2Pole 22mm x 58mm 690V 100A - Bulk (Alt: JM70100-2MW14) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$184.7168 / $204.9202 | Buy Now |
DISTI #
504-JM70100-2MW14
|
Mouser Electronics | Fuse Holder 2P 700V 100A PDFB RoHS: Compliant | 0 |
|
$228.6100 / $241.6500 | Order Now |