There are no models available for this part yet.
Overview of JM70100-3CR by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JM70100-3CR by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC7656
|
Newark | Fuse Block 700V 100A - 3 Pole |Eaton Bussmann JM70100-3CR RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.2000 / $352.0200 | Buy Now | |
DISTI #
JM70100-3CR-ND
|
DigiKey | FUSE BLOCK IEC 700V 100A 3POLE Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.2950 | Buy Now | |
DISTI #
71446658
|
RS | Fuse block 700V 100A - 3 pole | Bussmann by Eaton JM70100-3CR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$269.1700 / $283.3400 | RFQ | |
DISTI #
000000000005543357
|
Sager | Fuse Holder 3P 700V 100A Min Qty: 4 | 0 |
|
$213.6000 / $220.4900 | Buy Now |