Part Details for JMACDG-12XM by TE Connectivity
Overview of JMACDG-12XM by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMACDG-12XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9103
|
Newark | Jmacdg-12Xm = M39016/15-091M |Cii Te Connectivity JMACDG-12XM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$74.2700 / $92.2200 | Buy Now |
DISTI #
95X9299
|
Newark | Jmacdg-12Xm = M39016/15-091M Rohs Compliant: No |Cii Te Connectivity JMACDG-12XM Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6800 / $69.4300 | Buy Now |
DISTI #
2266-JMACDG-12XM-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$68.9400 / $71.5800 | Buy Now |
DISTI #
JMACDG-12XM-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8066 | Buy Now |
DISTI #
655-JMACDG-12XM
|
Mouser Electronics | Industrial Relays JMACDG-12XM = M39016/15-091M RoHS: Not Compliant | 0 |
|
$71.5800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
18 Partner Stock |
|
$53.5900 / $84.2300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
TE Connectivity JMACDG-12XM
|
PEI Genesis | Power/Signal Relay 2 Form C | 18 |
|
Buy Now | |
DISTI #
000000000003353521
|
Sager | Industrial Relays JMACDG-12XM = M39016/15-091M Min Qty: 1 | 0 |
|
$62.5500 / $72.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay |
18 Partner Stock |
|
$53.5900 / $84.2300 | Buy Now |
Part Details for JMACDG-12XM
JMACDG-12XM CAD Models
JMACDG-12XM Part Data Attributes
|
JMACDG-12XM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMACDG-12XM
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMACDG-12XM
This table gives cross-reference parts and alternative options found for JMACDG-12XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMACDG-12XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMACD-12XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMACDG-12XM vs JMACD-12XP |
1617125-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs 1617125-1 |
JMACD-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs JMACD-12XM |
2-1617352-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT | TE Connectivity | JMACDG-12XM vs 2-1617352-0 |
5-1617568-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs 5-1617568-4 |
JMACDG-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs JMACDG-12XL |
JMAWT-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs JMAWT-12XL |
1617147-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs 1617147-1 |
JMGAC-12MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs JMGAC-12MW |
2-1617109-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMACDG-12XM vs 2-1617109-6 |