Part Details for JMGACDG-12LW by TE Connectivity
Overview of JMGACDG-12LW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMGACDG-12LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2595
|
Newark | Jmgacdg-12Lw = M39016/18-052L |Cii Te Connectivity JMGACDG-12LW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$72.3100 / $87.2400 | Buy Now |
DISTI #
95X9376
|
Newark | Jmgacdg-12Lw = M39016/18-052L |Cii Te Connectivity JMGACDG-12LW Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8800 / $85.0400 | Buy Now |
DISTI #
2266-JMGACDG-12LW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
678 In Stock |
|
$52.4900 / $81.6100 | Buy Now |
DISTI #
JMGACDG-12LW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4237 | Buy Now |
DISTI #
655-JMGACDG-12LW
|
Mouser Electronics | Industrial Relays JMGACDG-12LW = M39016/18-052L RoHS: Not Compliant | 0 |
|
$75.6100 / $97.2100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.47)mm THT Military Relay |
742 In Stock |
|
$53.8300 / $82.9800 | Buy Now |
DISTI #
TE Connectivity JMGACDG-12LW
|
PEI Genesis | Power/Signal Relay 2 Form C | 678 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.47)mm THT Military Relay |
742 In Stock |
|
$53.8300 / $82.9800 | Buy Now |
Part Details for JMGACDG-12LW
JMGACDG-12LW CAD Models
JMGACDG-12LW Part Data Attributes
|
JMGACDG-12LW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMGACDG-12LW
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for JMGACDG-12LW
This table gives cross-reference parts and alternative options found for JMGACDG-12LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMGACDG-12LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMACD-12XP | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), PANEL MOUNT | TE Connectivity | JMGACDG-12LW vs JMACD-12XP |
1617125-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs 1617125-1 |
JMACD-12XM | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs JMACD-12XM |
2-1617352-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT | TE Connectivity | JMGACDG-12LW vs 2-1617352-0 |
5-1617568-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs 5-1617568-4 |
JMACDG-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs JMACDG-12XL |
JMAWT-12XL | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs JMAWT-12XL |
1617147-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs 1617147-1 |
JMGAC-12MW | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs JMGAC-12MW |
2-1617109-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | JMGACDG-12LW vs 2-1617109-6 |