Part Details for JMK107BJ475MA8T by TAIYO YUDEN
Overview of JMK107BJ475MA8T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK107BJ475MA8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9912
|
Newark | Cap,0603,x5R,6.3V,4.7Uf20% |Taiyo Yuden JMK107BJ475MA8T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
587-JMK107BJ475MA8TTR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
JMK107BJ475MA8T
|
Avnet Americas | Capacitor Ceramic 4.7uF 6.3V X5R 20% SMD 0603 85?C Paper T/R (Alt: JMK107BJ475MA8T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0224 / $0.0253 | Buy Now |
DISTI #
963-JMK107BJ475MA8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MBASJ168SB5475MT RPLCMT PN 6.3V 4.7uF X5R 0603 20% RoHS: Compliant | 4525 |
|
$0.0190 / $0.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0172 / $0.0262 | Buy Now |
Part Details for JMK107BJ475MA8T
JMK107BJ475MA8T CAD Models
JMK107BJ475MA8T Part Data Attributes
|
JMK107BJ475MA8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107BJ475MA8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for JMK107BJ475MA8T
This table gives cross-reference parts and alternative options found for JMK107BJ475MA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107BJ475MA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R60J475ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK107BJ475MA8T vs GRT188R60J475ME01D |
C0603C475M9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | JMK107BJ475MA8T vs C0603C475M9PAC7411 |
GRM188R60J475ME84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK107BJ475MA8T vs GRM188R60J475ME84J |
MBASJ168SB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107BJ475MA8T vs MBASJ168SB5475MTNA18 |
GRM188R60J475ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK107BJ475MA8T vs GRM188R60J475ME19D |
MMASJ168SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | JMK107BJ475MA8T vs MMASJ168SB5475MTNA01 |
C0603C475M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | JMK107BJ475MA8T vs C0603C475M9PACTU |
GRM188R60J475ME84D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK107BJ475MA8T vs GRM188R60J475ME84D |
CGA3E1X5R0J475M080AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | JMK107BJ475MA8T vs CGA3E1X5R0J475M080AC |
JMK107BJ475MAHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JMK107BJ475MA8T vs JMK107BJ475MAHT |