Part Details for JMK316AC7476ML-T by TAIYO YUDEN
Overview of JMK316AC7476ML-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK316AC7476ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0965
|
Newark | Cap ,mlcc ,1206,6.3V, x7S,47Uf20% ,t&r |Taiyo Yuden JMK316AC7476ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2500 | Buy Now |
DISTI #
587-6186-1-ND
|
DigiKey | CAP CER 47UF 6.3V X7S 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91744 In Stock |
|
$0.1824 / $0.6800 | Buy Now |
DISTI #
JMK316AC7476ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor 47uF 6.3V 20% 1206 Emboss T/R - Tape and Reel (Alt: JMK316AC7476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2237 / $0.2520 | Buy Now |
DISTI #
963-JMK316AC7476ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ31LAC7476MT 6.3V 47uF X7S 1206 20 % RoHS: Compliant | 19077 |
|
$0.1870 / $0.6800 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor 47uF 6.3V 20% 1206 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1840 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X7S - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.2070 / $0.2335 | Buy Now |
DISTI #
JMK316AC7476ML-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ31LAC7476MT 6.3V 47uF X7S 1206 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1770 / $0.1990 | Buy Now |
DISTI #
JMK316AC7476ML-T
|
Avnet Americas | Multilayer Ceramic Capacitor 47uF 6.3V 20% 1206 Emboss T/R - Tape and Reel (Alt: JMK316AC7476ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2237 / $0.2520 | Buy Now |
|
LCSC | 6.3V 47uF X7S 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1885 |
|
$0.0710 / $0.1167 | Buy Now |
Part Details for JMK316AC7476ML-T
JMK316AC7476ML-T CAD Models
JMK316AC7476ML-T Part Data Attributes:
|
JMK316AC7476ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK316AC7476ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7S, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |