Part Details for JMPP564J0400DH1524 by Lumimax Optoelectronic Technology
Overview of JMPP564J0400DH1524 by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMPP564J0400DH1524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-JMPP564J0400DH1524-ND
|
DigiKey | CAP FILM 0.56uF 5% 400VDC RAD Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4000 / $0.5000 | Buy Now |