Part Details for JN1-22-22P-PKG100 by JAE Electronics
Overview of JN1-22-22P-PKG100 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1-22-22P-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN12222PPKG100
|
Mouser Electronics | Standard Circular Contacts 22p contacts for JN1/2 series RoHS: Compliant | 2224 |
|
$0.1970 / $0.4600 | Buy Now |
DISTI #
70040115
|
RS | Contact For JN1/JN2 Series , Packs of 100 | JAE Electronics Inc. JN1-22-22P-PKG100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$20.0900 / $26.1000 | RFQ |
DISTI #
JAEJN1-22-22P-PKG100
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.1077 / $20.0323 | Buy Now | |
DISTI #
JN1-22-22P-PKG100
|
TTI | Standard Circular Contacts 22p contacts for JN1/2 series RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$20.7000 / $24.5100 | Buy Now |