Part Details for JN1-22-26P-PKG100 by JAE Electronics
Overview of JN1-22-26P-PKG100 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1-22-26P-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN12226PPKG100
|
Mouser Electronics | Standard Circular Contacts 26-28AWG Crimp Contacts for JN1/2 Series RoHS: Compliant | 1588 |
|
$0.1970 / $0.4600 | Buy Now |
DISTI #
JAEJN1-22-26P-PKG100
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
JN1-22-26P-PKG100
|
TTI | Standard Circular Contacts 26-28AWG Crimp Contacts for JN1/2 Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$20.7000 / $24.0200 | Buy Now |