There are no models available for this part yet.
Overview of JN1003A08-35PN-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMX320F28035PNA | Texas Instruments | 32-bit Microcontroller 80-LQFP | |
TMS320F28035PNT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 105 | |
TMS320F28035PNS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 80-LQFP -40 to 125 |
Price & Stock for JN1003A08-35PN-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-JN1003A08-35PN-1-ND
|
DigiKey | RECEPT.JAM NUT #8 (HDJ) Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.0000 | Buy Now | |
DISTI #
JN1003A08-35PN-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 6 Position Pin Contact Jam Nut Crimp - Bulk (Alt: JN1003A08-35PN-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-JN1003A08-35PN-1
|
Mouser Electronics | Circular MIL Spec Connector RCPT.JAMNUT #8 (HDJ) RoHS: Compliant | 0 |
|
$256.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$238.0800 / $644.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$238.0800 / $644.5400 | Buy Now |