Part Details for JN1003A14-19PB by TE Connectivity
Overview of JN1003A14-19PB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for JN1003A14-19PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003A14-19PB-ND
|
DigiKey | RECEPT.JAM NUT Min Qty: 56 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.9586 | Buy Now |
DISTI #
JN1003A14-19PB
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 19 Position Pin Contact Jam Nut - Bulk (Alt: JN1003A14-19PB) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003A14-19PB
|
Mouser Electronics | Circular MIL Spec Connector RECEPT.JAM NUT RoHS: Compliant | 0 |
|
$144.6400 | Order Now |
DISTI #
DCHJN1003A14-19PB
|
Heilind Electronics | RECEPT.JAM NUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.9000 / $387.6800 | Buy Now |
DISTI #
DCHJN1003A14-19PB
|
Interstate Connecting Components | RECEPT.JAM NUT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.9000 / $387.6800 | Buy Now |