Part Details for JN1003B24-35SN-1 by TE Connectivity
Overview of JN1003B24-35SN-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003B24-35SN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN1003B24-35SN-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 128 Position Socket Contact Flange Mount Crimp - Bulk (Alt: JN1003B24-35SN-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$298.5400 / $359.2600 | Buy Now |
DISTI #
571-JN1003B24-35SN-1
|
Mouser Electronics | Circular MIL Spec Connector RECEPT. SQ. FLANGE RoHS: Compliant | 0 |
|
$342.4000 | Order Now |
DISTI #
DCHJN1003B24-35SN-1
|
Heilind Electronics | RECEPT. SQ. FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$319.7100 / $813.2100 | Buy Now |
DISTI #
DCHJN1003B24-35SN-1
|
Interstate Connecting Components | RECEPT. SQ. FLANGE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$319.7100 / $813.2100 | Buy Now |