Part Details for JN1003FG10-35SC-1 by TE Connectivity
Overview of JN1003FG10-35SC-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003FG10-35SC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN1003FG10-35SC-1
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 13 Position Socket Contact Cable Mount Crimp - Bulk (Alt: JN1003FG10-35SC-1) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$106.4832 / $128.1408 | Buy Now |
DISTI #
571-JN1003FG1035SC1
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Compliant | 0 |
|
$132.1400 / $136.7000 | Order Now |
DISTI #
DCHJN1003FG10-35SC-1
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
JN1003FG10-35SC-1
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 13 Position Socket Contact Cable Mount Crimp - Bulk (Alt: JN1003FG10-35SC-1) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$106.4832 / $128.1408 | Buy Now |
DISTI #
DCHJN1003FG10-35SC-1
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.0200 / $226.2400 | Buy Now |