Part Details for JN1003FG12-04PN by TE Connectivity
Overview of JN1003FG12-04PN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003FG12-04PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003FG12-04PN-ND
|
DigiKey | PLUG #12 (HDJ) Min Qty: 62 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.7403 | Buy Now |
DISTI #
JN1003FG12-04PN
|
Avnet Americas | Circular Housing Bayonet Coupling Plug 4 Position Pin Contact Cable Mount - Bulk (Alt: JN1003FG12-04PN) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003FG12-04PN
|
Mouser Electronics | Circular MIL Spec Connector PLUG #12 (HDJ) RoHS: Compliant | 0 |
|
$156.1100 | Order Now |
DISTI #
DCHJN1003FG12-04PN
|
Heilind Electronics | PLUG #12 (HDJ) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.2500 / $405.3500 | Buy Now |
DISTI #
DCHJN1003FG12-04PN
|
Interstate Connecting Components | PLUG #12 (HDJ) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$147.2500 / $405.3500 | Buy Now |