Part Details for JN1003FG12-35PC-1 by TE Connectivity
Overview of JN1003FG12-35PC-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for JN1003FG12-35PC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003FG12-35PC-1-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.9750 | Buy Now |
DISTI #
JN1003FG12-35PC-1
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 22 Position Pin Contact Cable Mount Crimp - Bulk (Alt: JN1003FG12-35PC-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003FG1235PC1
|
Mouser Electronics | Circular MIL Spec Connector PLUG RoHS: Compliant | 0 |
|
$357.7000 | Order Now |
DISTI #
DCHJN1003FG12-35PC-1
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$334.0000 / $849.5700 | Buy Now |
DISTI #
DCHJN1003FG12-35PC-1
|
Interstate Connecting Components | PLUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$334.0000 / $849.5700 | Buy Now |