There are no models available for this part yet.
Overview of JN1003FG14-97SN-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JN1003FG14-97SN-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-JN1003FG14-97SN-1-ND
|
DigiKey | CONN FREE PLUG #14 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.9000 | Buy Now | |
DISTI #
JN1003FG14-97SN-1
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 12 Position Socket Contact Cable Mount Crimp - Bulk (Alt: JN1003FG14-97SN-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-JN1003FG1497SN1
|
Mouser Electronics | Circular MIL Spec Connector CONN FREE PLUG #14 RoHS: Compliant | 0 |
|
$409.1900 | Order Now | |
DISTI #
DCHJN1003FG14-97SN-1
|
Heilind Electronics | CONN FREE PLUG #14 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$370.3100 / $1,086.8600 | Buy Now | ||
DISTI #
DCHJN1003FG14-97SN-1
|
Interstate Connecting Components | CONN FREE PLUG #14 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$370.3100 / $1,086.8600 | Buy Now |