There are no models available for this part yet.
Overview of JN1003FG20-11PN-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P11PN5110GFLF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M Spl 55 with Peg 4.5mm, 55 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles-Rear Plug up,ROHS Compliant |
Price & Stock for JN1003FG20-11PN-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-JN1003FG20-11PN-1-ND
|
DigiKey | PLUG #20 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.2124 | Buy Now | |
DISTI #
JN1003FG20-11PN-1
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 11 Position Pin Contact Cable Mount Crimp - Bulk (Alt: JN1003FG20-11PN-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-JN1003FG2011PN1
|
Mouser Electronics | Circular MIL Spec Connector PLUG #20 RoHS: Compliant | 0 |
|
$506.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$472.9800 / $1,203.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$472.9800 / $1,203.0800 | Buy Now |