Part Details for JN1003H10-35PA by TE Connectivity
Overview of JN1003H10-35PA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for JN1003H10-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003H10-35PA-ND
|
DigiKey | CONN.REC.BOX MTG(NO CONT) Min Qty: 81 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2522 | Buy Now |
DISTI #
JN1003H10-35PA
|
Avnet Americas | DAUJN1003H10-35PA - Bulk (Alt: JN1003H10-35PA) RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003H10-35PA
|
Mouser Electronics | Circular MIL Spec Connector CONN.REC.BOX MTG NO CONT RoHS: Compliant | 0 |
|
$116.2600 | Order Now |
DISTI #
DCHJN1003H10-35PA
|
Heilind Electronics | CONN.REC.BOX MTG(NO CONT) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2600 / $275.6300 | Buy Now |
DISTI #
DCHJN1003H10-35PA
|
Interstate Connecting Components | CONN.REC.BOX MTG(NO CONT) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.2600 / $275.6300 | Buy Now |