Part Details for JN1ES10SL1 by Japan Aviation Electronics Industry Limited
Overview of JN1ES10SL1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JN1ES10SL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN1ES10SL1-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 53 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0768 | Buy Now |
Part Details for JN1ES10SL1
JN1ES10SL1 CAD Models
JN1ES10SL1 Part Data Attributes:
|
JN1ES10SL1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JN1ES10SL1
Japan Aviation Electronics Industry Limited
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACTS: JN1-22-20S-R-PKG100; JN1-22-20S-PKG100 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | S | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |