Part Details for JN1VFS10SL2 by JAE Electronics
Overview of JN1VFS10SL2 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1VFS10SL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN1VFS10SL2
|
Mouser Electronics | Standard Circular Connector 10P RA Plastic Plug 6.5 to 8mm Cable Dia RoHS: Compliant | 35 |
|
$8.7700 / $10.9700 | Buy Now |
DISTI #
71926400
|
RS | Connector, IP67 Circular,10 pos, Right Angle plastic shell plug, cable OD 6.5mm | JAE Electronics Inc. JN1VFS10SL2 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 | RFQ |
DISTI #
JAEJN1VFS10SL2
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.8000 / $11.3226 | Buy Now | |
DISTI #
JN1VFS10SL2
|
TTI | Standard Circular Connector 10P RA Plastic Plug 6.5 to 8mm Cable Dia RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$8.5100 / $10.8600 | Buy Now |