JN2AS04MK2X-R
Description: Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle

Overview of JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # JN2AS04MK2X-R-ND
DigiKey CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk 25
In Stock
  • 1 $18.5700
  • 10 $14.2940
  • 25 $12.9320
$12.9320 / $18.5700 Buy Now

CAD Models for JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited

JN2AS04MK2X-R
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ZINC PLATED
Shell Material
ZINC ALLOY
Shell Size
S
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. JN2AS04MK2X-R
    Japan Aviation Electronics Industry Limited
    Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
    VS

Related Parts for JN2AS04MK2X-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of JN2AS04MK2X-R would you like to use for your alert(s)?
  • Please alert me when JN2AS04MK2X-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JN2AS04MK2X-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JN2AS04MK2X-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JN2AS04MK2X-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JN2AS04MK2X-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JN2AS04MK2X-R by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: