Part Details for JN2DS04FK2X-R by Japan Aviation Electronics Industry Limited
Overview of JN2DS04FK2X-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN2DS04FK2X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1074-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$11.4017 / $17.4800 | Buy Now |
DISTI #
70671657
|
RS | straight plug 4 pos. socket soldering one-push lock #20 silver plating | JAE Electronics Inc. JN2DS04FK2X-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$12.6400 / $16.4100 | Buy Now |
Part Details for JN2DS04FK2X-R
JN2DS04FK2X-R CAD Models
JN2DS04FK2X-R Part Data Attributes
|
JN2DS04FK2X-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JN2DS04FK2X-R
Japan Aviation Electronics Industry Limited
Circular Connector, 4 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |