There are no models available for this part yet.
Overview of JN2DS10SL1-R by JAE Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JN2DS10SL1-R by JAE Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
656-JN2DS10SL1-R
|
Mouser Electronics | Standard Circular Connector 10P STRAIGHT PLUG CRIMP SOCKET RoHS: Compliant | 217 |
|
$12.7300 / $17.9800 | Buy Now | |
DISTI #
JAEJN2DS10SL1-R
|
Heilind Electronics | CONN PLUG 10POS #22 CRIMP SOCKET | Americas - 10 in Stock |
|
$14.3750 / $18.4000 | Buy Now | |
DISTI #
JN2DS10SL1-R
|
TTI | Standard Circular Connector 10P STRAIGHT PLUG CRIMP SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$12.5800 / $17.3600 | Buy Now | |
DISTI #
JAEJN2DS10SL1-R
|
Interstate Connecting Components | CONN PLUG 10POS #22 CRIMP SOCKET | 2 |
|
$14.3750 / $18.4000 | Buy Now |
CAD Models for JN2DS10SL1-R by JAE Electronics
Related Parts for JN2DS10SL1-R
-
JN1-22-22S-10000Other Circular Connectors
-
131C11019XTerminals and Terminal Blocks
-
76160-1020Headers and Edge Type Connectors
-
LMK107BJ475KAHTFixed Capacitors
-
UPW25B10KVFixed Resistors
-
NTA7002NT1GSmall Signal Field-Effect Transistors
-
T90S1D12-5Power/Signal Relays
-
TPS2051BDGNRPower Management Circuits
-
19S102-40ML5Other RF Connectors