Part Details for JN2FS10SL1-R by Japan Aviation Electronics Industry Limited
Overview of JN2FS10SL1-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JN2FS10SL1-R
JN2FS10SL1-R CAD Models
JN2FS10SL1-R Part Data Attributes
|
JN2FS10SL1-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JN2FS10SL1-R
Japan Aviation Electronics Industry Limited
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATABLE CONTACTS: JN1-22-20S-R-PKG100; JN1-22-22S-R-PKG100; JN1-22-26S-R-PKG100 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | S | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |