Part Details for JN2FW05FH1 by JAE Electronics
Overview of JN2FW05FH1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN2FW05FH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN2FW05FH1
|
Mouser Electronics | Standard Circular Connector 5P R/A SOCKET PLUG SOLDER 14 AWG MAX RoHS: Compliant | 10 |
|
$37.6700 / $47.6900 | Buy Now |
DISTI #
70040342
|
RS | Right Angle Plug, 5 Pos, Solder, 14 Awg Max | JAE Electronics Inc. JN2FW05FH1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5600 / $42.7100 | RFQ |
DISTI #
JAEJN2FW05FH1
|
Heilind Electronics | Americas - 0 in Stock |
|
$41.8923 / $43.9194 | Buy Now |