-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JN5168 - ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM QFN 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2634
|
Newark | Wireless Mcu, 1Mbps, -40 To 125Deg C, Product Range:-, Architecture:-, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Pins:40Pins, Mcu Case Style:Hvqfn, No. Of I/O S:20I/O S, Embedded Rohs Compliant: Yes |Nxp JN5168/001,515 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$3.5400 / $5.9700 | Buy Now |
DISTI #
41AH8179
|
Newark | Mcu, 32Bit, 32Mhz, Hvqfn-40, Product Range:Jn516X Microcontrollers, Architecture:-, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:32Mhz, No. Of I/O S:20I/O S, Mcu Case Style:Hvqfn, No. Of Pins:40Pinsrohs Compliant: Yes |Nxp JN5168/001,515 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8500 | Buy Now |
DISTI #
63W8030
|
Newark | Zigbee And Ieee802.15.4 Wireless Microcontroller With 256 Kb Flash, 32 Kb Ram/Reel Rohs Compliant: Yes |Nxp JN5168/001,515 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5300 | Buy Now |
DISTI #
2156-JN5168/001,515-ND
|
DigiKey | JN5168 - ZigBee and IEEE802.15.4 Min Qty: 79 Container: Bulk MARKETPLACE PRODUCT |
22822 In Stock |
|
$3.8200 | Buy Now |
DISTI #
568-10145-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$2.7273 / $5.7400 | Buy Now |
DISTI #
JN5168/001,515
|
Avnet Americas | MCU 32-bit JN516x RISC 256KB Flash 40-Pin HVQFN EP T/R - Tape and Reel (Alt: JN5168/001,515) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4770 / $2.8424 | Buy Now |
DISTI #
771-JN5168/001
|
Mouser Electronics | RF Microcontrollers - MCU IEEE802.15.4 Wireless MCU RoHS: Compliant | 407 |
|
$2.7200 / $4.9300 | Buy Now |
DISTI #
V72:2272_06528850
|
Arrow Electronics | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 Container: Cut Strips | Americas - 990 |
|
$3.4430 / $3.6110 | Buy Now |
|
Future Electronics | JN5168 Series 256 kB Flash 32 kB RAM 2.4 GHz SMT 32-Bit Microcontroller - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$2.7900 | Buy Now |
|
Future Electronics | JN5168 Series 256 kB Flash 32 kB RAM 2.4 GHz SMT 32-Bit Microcontroller - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JN5168/001,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5168/001,515
NXP Semiconductors
JN5168 - ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | 32MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |