Part Details for JN5168/001,518 by NXP Semiconductors
Overview of JN5168/001,518 by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for JN5168/001,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6517
|
Newark | Mcu, 32Bit, 32Mhz, Hvqfn-40, Product Range:-, Architecture:-, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:32Mhz, No. Of I/O S:20I/O S, Mcu Case Style:Hvqfn, No. Of Pins:40Pins, Embedded Interface Rohs Compliant: Yes |Nxp JN5168/001,518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7657 |
|
$4.0900 / $6.2000 | Buy Now |
DISTI #
63W8031
|
Newark | Zigbee And Ieee802.15.4 Wireless Microcontroller With 256 Kb Flash, 32 Kb Ram/Reel Rohs Compliant: Yes |Nxp JN5168/001,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $3.0500 | Buy Now |
DISTI #
41AH8180
|
Newark | Mcu, 32Bit, 32Mhz, Hvqfn-40, Product Range:-, Architecture:-, Mcu Core Size:32Bit, Program Memory Size:256Kb, Ram Memory Size:32Kb, Cpu Speed:32Mhz, No. Of I/O S:20I/O S, Mcu Case Style:Hvqfn, No. Of Pins:40Pins Rohs Compliant: Yes |Nxp JN5168/001,518 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5600 | Buy Now |
DISTI #
JN5168/001,518-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40VFQFN Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7273 | Buy Now |
DISTI #
JN5168/001,518
|
Avnet Americas | MCU 32-bit JN516x RISC 256KB Flash 40-Pin HVQFN EP T/R - Tape and Reel (Alt: JN5168/001,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5379 / $2.8018 | Buy Now |
DISTI #
771-JN5168/001518
|
Mouser Electronics | RF Microcontrollers - MCU IEEE802.15.4Wireless Microcontroller RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Future Electronics | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM. RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Rochester Electronics | JN5168 - ZigBee and IEEE802.15.4 Wireless Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 3263 |
|
$2.7700 / $3.2600 | Buy Now |
DISTI #
JN5168/001,518
|
Avnet Americas | MCU 32-bit JN516x RISC 256KB Flash 40-Pin HVQFN EP T/R - Tape and Reel (Alt: JN5168/001,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5379 / $2.8018 | Buy Now |
DISTI #
JN5168/001,518
|
Avnet Silica | MCU 32-bit JN516x RISC 256KB Flash 40-Pin HVQFN EP T/R (Alt: JN5168/001,518) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for JN5168/001,518
JN5168/001,518 CAD Models
JN5168/001,518 Part Data Attributes:
|
JN5168/001,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5168/001,518
NXP Semiconductors
JN5168 - ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |