Part Details for JNJ-3030JV0111W140/28MIL/935-955NM by JNJ OPTOELECTRONICS
Overview of JNJ-3030JV0111W140/28MIL/935-955NM by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-3030JV0111W140/28MIL/935-955NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 700mA 940nm~950nm 120�� 1W 1.4V~1.8V SMD3030-2P Light Emitting Diodes (LED) ROHS | 970 |
|
$0.1535 / $0.2831 | Buy Now |
|
LCSC | 700mA 940nm950nm 120 1W 1.4V1.8V SMD3030-2P Light Emitting Diodes (LED) ROHS | 970 |
|
$0.1566 / $0.2889 | Buy Now |