Part Details for JNJ-LTJB0115W30/56MIL/450-460NM by JNJ OPTOELECTRONICS
Overview of JNJ-LTJB0115W30/56MIL/450-460NM by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JNJ-LTJB0115W30/56MIL/450-460NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 30000mcd ��ɫ���� -40��~+100�� 450nm~460nm Blue 30�� 3V~3.6V SMD3535-3P Light Emitting Diodes (LED) ROHS | 143 |
|
$0.2313 / $0.4258 | Buy Now |
|
LCSC | 1A 30000mcd -40+100 450nm460nm Blue 30 3V3.6V SMD3535-3P Light Emitting Diodes (LED) ROHS | 143 |
|
$0.2360 / $0.4345 | Buy Now |